SS21V-110067

KEMET
80-SS21V-110067
SS21V-110067

Mfr.:

Description:
Common Mode Chokes / Filters 250 VAC 6.7 mH 1.1A Vertical DCR=450mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
2,91 € 29,10 €
2,75 € 68,75 €
2,74 € 274,00 €
2,62 € 655,00 €
1,01 € 606,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SS21V
PCB Mount
Radial
1 Channel
6.7 mH
1.1 A
450 mOhms
- 25 C
+ 120 C
20.6 mm
16.5 mm
24.5 mm
Tray
AC Line Filters
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Lead Diameter: 0.8 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Part # Aliases: UAL21V11006700
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85045000
ECCN:
EAR99