SPF-100-1R1A010

80-SPF-100-1R1A010
SPF-100-1R1A010

Mfr.:

Description:
Common Mode Chokes / Filters 150V 1uH 10A DCR=12mOhms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPF
SMD/SMT
1 Channel
1 uH
10 A
12 mOhms
- 40 C
+ 120 C
30 mm
20 mm
Reel
Cut Tape
MouseReel
DC Line Filters
Brand: KEMET
Product Type: Common Mode Chokes
Factory Pack Quantity: 35
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: UDLSPF0100010B
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.