SNG-25DB-086

80-SNG-25DB-086
SNG-25DB-086

Mfr.:

Description:
Power Inductors - Leaded 86uH -30/+50% 250V DCR=20mOhms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Toroidal
Wire Leads
Unshielded
86 uH
- 30 %, + 50 %
20 mOhms
- 25 C
+ 105 C
Standard
PCB Mount
24 mm
39 mm
Ferrite
SNG
Tray
Application: Commercial
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Test Frequency: 160 kHz
Part # Aliases: UALSNG25DB0860
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99