SNG-19DB-014

80-SNG-19DB-014
SNG-19DB-014

Mfr.:

Description:
Power Inductors - Leaded 14uH -30/+50% 250V DCR=10mOhms

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,42 € 34,20 €
3,14 € 78,50 €
2,66 € 133,00 €
2,45 € 245,00 €
2,37 € 592,50 €
2,23 € 1.115,00 €
2,15 € 2.150,00 €
2,07 € 5.175,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Wire Leads
Unshielded
14 uH
- 30 %, + 50 %
10 mOhms
- 25 C
+ 105 C
Standard
PCB Mount
20 mm
30 mm
Ferrite
SNG
Tray
Application: Commercial
Brand: KEMET
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Test Frequency: 160 kHz
Part # Aliases: UALSNG19DB0140
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Normal / Differential Mode Coils

KEMET Normal / Differential Mode Coils feature various characteristics, sizes, and specifications. These coils offer four types of dust core material: Fe, Fe-Si, Fe-Ni, or Fe-Si-Al, depending on the model. KEMET Normal / Differential Mode Coils deliver a rated current of up to 8A for SN coils and up to 30A for XXBC coils. Typical applications include home appliances, power supplies, switching power supply outlets, DC-DC converters, phase compensation, boost converters, and standard mode noise countermeasures.

Inductors

KEMET Inductors feature magnetic cores that are broadly classified into ferrite and metal types. The ferrite cores feature a high μ value and high inductance. Metal magnetic powder cores offer excellent saturation magnetic flux density, making them well-suited to larger currents. KEMET Inductors are designed to fit an expansive range of applications.

SN Coils

KEMET SN Coils are differential mode coils with a wide variety of characteristics. These coils feature proprietary Fe dust cores that are ideal for normal mode noise countermeasures. KEMET SN Coils offer a rated current AC range from 500mA to 20A and a rated inductance range from 1.5µH to 550µH. Typical applications include home appliances and power supplies.

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

SNG Earth Inductors

KEMET SNG Earth Inductors are designed with KEMET'S proprietary ferrite cores and are useful noise countermeasures for ground wires. These coils feature a proprietary 700L and 5H ferrite material and equivalents. The series is available in a wide variety of sizes and specifications with an operating temperature range of -25°C to +105°C. KEMET SNG Earth Inductors are ideal for industrial equipment and home appliances.