SN13-300

KEMET
80-SN13-300
SN13-300

Mfr.:

Description:
Common Mode Chokes / Filters 51uH 6A DCR=23mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
3,05 € 30,50 €
2,83 € 70,75 €
2,65 € 132,50 €
2,56 € 256,00 €
2,37 € 592,50 €
2,30 € 1.150,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SN
PCB Mount
Through Hole
1 Channel
51 uH
6 A
23 mOhms
- 25 C
+ 105 C
Tray
20 mm
30 mm
Tray
AC Line Filters
Normal Mode SN Coils Standard Filters
Application: Power
Brand: KEMET
Core Material: Ferrite
Diameter: 30 mm
Filter Type: Normal mode
Lead Diameter: 1.2 mm
Lead Spacing: 16 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: UALSN133000000
Unit Weight: 31,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Normal / Differential Mode Coils

KEMET Normal / Differential Mode Coils feature various characteristics, sizes, and specifications. These coils offer four types of dust core material: Fe, Fe-Si, Fe-Ni, or Fe-Si-Al, depending on the model. KEMET Normal / Differential Mode Coils deliver a rated current of up to 8A for SN coils and up to 30A for XXBC coils. Typical applications include home appliances, power supplies, switching power supply outlets, DC-DC converters, phase compensation, boost converters, and standard mode noise countermeasures.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

SN Coils

KEMET SN Coils are differential mode coils with a wide variety of characteristics. These coils feature proprietary Fe dust cores that are ideal for normal mode noise countermeasures. KEMET SN Coils offer a rated current AC range from 500mA to 20A and a rated inductance range from 1.5µH to 550µH. Typical applications include home appliances and power supplies.

AC Line Filters

KEMET AC Line Filters, also known as coils or chokes, suppress electromagnetic interference (EMI) noise. All consumer electronics that use AC power need EMI suppression such as AC line filters. KEMET AC Line Filters are compact, low profile, and lightweight. These coils are available in a variety of form factors and heights, including split and non-split bobbin designs in common mode, as well as differential / normal mode, dual mode, and earth inductors.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.