SMP253FC5330MD32TV32

KEMET
80-SMP253FC5330MD32
SMP253FC5330MD32TV32

Mfr.:

Description:
Safety Capacitors 310VAC 33nF Y2 20% SMT Met Paper AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,45 € 4,45 €
3,21 € 32,10 €
2,78 € 139,00 €
2,45 € 245,00 €
Full Reel (Order in multiples of 200)
2,45 € 490,00 €
2,19 € 876,00 €
1,98 € 1.980,00 €
1,94 € 3.880,00 €
1,82 € 9.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.033 uF
Y2
310 VAC
SMD/SMT
17.8 mm
17 mm
Safety Certified MLCCs
Metallized Paper
20 %
2
- 40 C
+ 125 C
7067 (1717 metric)
10.2 mm
SMD253
Reel
Cut Tape
MouseReel
Brand: KEMET
Product Type: Safety Capacitors
Factory Pack Quantity: 200
Type: Automotive
Part # Aliases: P101FK333M310Y
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metallized Paper EMI Suppression AEC-Q200 Caps

KEMET Metallized Paper EMI Suppression AEC-Q200 Capacitors feature a multilayer, metallized paper construction encapsulated and impregnated in UL 94V-0 self-extinguishing material. The capacitors are AEC-Q200 qualified for automotive applications and can withstand high vibration. The KEMET Metallized Paper EMI Suppression AEC-Q200 Capacitors provide a 310VAC rated voltage and 630VDC recommended DC voltage rating while maintaining high-performance stability against corrosion and electrochemical corrosion.