SMP253EA4330MB31TV24

KEMET
80-SMP253EA43331TV24
SMP253EA4330MB31TV24

Mfr.:

Description:
Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0033uF 110C AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.580

Stock:
1.580 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,63 € 2,63 €
1,84 € 18,40 €
1,52 € 76,00 €
1,28 € 128,00 €
Full Reel (Order in multiples of 400)
1,27 € 508,00 €
1,12 € 2.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
3300 pF
Y2
300 VAC
SMD/SMT
1.5 kVDC
12.7 mm
6.5 mm
Safety Film Capacitors
Paper
20 %
2 Pin
- 40 C
+ 110 C
12.7 mm x 6.5 mm x 11.5 mm
11.5 mm
SMP253
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Impregnated Metallized Paper EMI Suppression Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99

Electromagnetic Interference Suppression Capacitor

KEMET's Electromagnetic Interference Suppression Capacitors meet EN/IEC 60384-17:2005 standards and are subdivided into two groups, X and Y. X Capacitors are for use in positions where a failure of the capacitor would not expose anybody to the danger of electric shock. Y Capacitors are for use in positions where a failure of the capacitor could expose somebody to a dangerous electric shock.

Metallized Paper EMI Suppression AEC-Q200 Caps

KEMET Metallized Paper EMI Suppression AEC-Q200 Capacitors feature a multilayer, metallized paper construction encapsulated and impregnated in UL 94V-0 self-extinguishing material. The capacitors are AEC-Q200 qualified for automotive applications and can withstand high vibration. The KEMET Metallized Paper EMI Suppression AEC-Q200 Capacitors provide a 310VAC rated voltage and 630VDC recommended DC voltage rating while maintaining high-performance stability against corrosion and electrochemical corrosion.