SCVCJ5004L3ROYC000

KEMET
80-SCVCJ5004L3ROYC00
SCVCJ5004L3ROYC000

Mfr.:

Description:
Supercapacitors / Ultracapacitors 3V 5F Max Temp 65 C 30% Radial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,281 € 2.248,00 €
0,261 € 2.610,00 €
0,254 € 6.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
5 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
25 mm
500000 Cycles
90 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 65 C
SCV
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Leakage Current: 18 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminum Electrolytic Supercapacitor
Unit Weight: 1,710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
USHTS:
8532290040
ECCN:
EAR99