SCSZR1506Y2R7TC000

KEMET
80-SCSZR1506Y2R7TC00
SCSZR1506Y2R7TC000

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7V 150F Max Temp 70C 30% Snap-In

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 672   Multiples: 84
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 2.318,40 €
3,19 € 3.215,52 €
3,12 € 6.289,92 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
150 F
2.7 VDC
Snap In
10 mm (0.394 in)
25 mm (0.984 in)
50 mm
500000 Cycles
7 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Brand: KEMET
Leakage Current: 400 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 84
Subcategory: Capacitors
Type: Aluminum Electrolytic Supercapacitor
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
USHTS:
8532290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.