SCSQW3606Y2R7TC000

KEMET
80-SCSQW3606Y2R7TC00
SCSQW3606Y2R7TC000

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7V 360F Max Temp 70C 30% Snap-In

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 270   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 1.849,50 €
6,45 € 3.483,00 €
6,11 € 6.323,85 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
360 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
60 mm
500000 Cycles
4 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 65 C
SCS
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Leakage Current: 850 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 45
Subcategory: Capacitors
Type: Aluminum Electrolytic Supercapacitor
Unit Weight: 73 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
USHTS:
8532290040
ECCN:
EAR99