SCSQQ4006Y2R7TC000

KEMET
80-SCSQQ4006Y2R7TC00
SCSQQ4006Y2R7TC000

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-In

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 270   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 1.965,60 €
6,88 € 3.715,20 €
6,53 € 6.758,55 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
400 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
66 mm
500000 Cycles
3.5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 65 C
SCS
Bulk
Brand: KEMET
Leakage Current: 1 mA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 45
Subcategory: Capacitors
Type: Aluminum Electrolytic Supercapacitor
Unit Weight: 85,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
USHTS:
8532290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.