SCSFP1005M2R7YC000

KEMET
80-SCSFP1005M2R7YC00
SCSFP1005M2R7YC000

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 4800   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,423 € 2.030,40 €
0,398 € 1.990,00 €
0,37 € 3.700,00 €
0,359 € 8.975,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
10 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
30 mm
500000 Cycles
45 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Leakage Current: 30 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminum Electrolytic Supercapacitor
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
USHTS:
8532290040
ECCN:
EAR99