SCSCF1004X2R7YC000

KEMET
80-SCSCF1004X2R7YC00
SCSCF1004X2R7YC000

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 70C 30% Radial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 16000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,201 € 3.216,00 €
0,194 € 4.850,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
1 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
12 mm
500000 Cycles
160 mOhms
- 20 %, + 100 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Brand: KEMET
Lead Diameter: 0.6 mm
Leakage Current: 6 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminum Electrolytic Supercapacitor
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
USHTS:
8532290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.