SCR29XV-070-1R2A030JV

KEMET
80-SCR29XV0701R20JV
SCR29XV-070-1R2A030JV

Mfr.:

Description:
Common Mode Chokes / Filters 1000V 5.5mH 7A ESR=19.2mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,21 € 11,21 €
9,23 € 92,30 €
8,40 € 252,00 €
7,92 € 475,20 €
7,74 € 928,80 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SCR-XV
PCB Mount
Through Hole
1 Channel
5.5 mH
7 A
19.2 mOhms
- 40 C
+ 120 C
Tray
3.5 mm
26.5 mm
38.7 mm
AEC-Q200
Tray
AC Line Filters
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Diameter: 41.5 mm
Filter Type: Common mode
Product Type: Common Mode Chokes
Factory Pack Quantity: 30
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: UALCR290030JV0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Magnetic Solutions for Automotive Applications

KEMET provides automotive-grade components that are designed with safer failure mechanisms and qualified to industry standards, such as AEC-Q200 and VW AUDI 80808. KEMET automotive-grade products are verified to work under harsh temperatures ranging from -55°C to +155°C. These components are certified for automotive applications, such as powertrain, onboard electronics, and charging systems.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Common Mode Coils

KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

High Permeability Ferrite AEC-Q200 Toroidal Coils

KEMET High Permeability Ferrite AEC-Q200 Toroidal Coils feature a wide variety of characteristics for automotive and harsh environment industrial applications. These common-mode chokes offer a high rated voltage of up to 1000V AC/DC, UL 94V-0 flame-retardant base and cap, and AEC-Q200 qualification. The SCR-XV coils are designed with proprietary high permeability ferrite S15H cores, the SCT-XV series utilizes ferrite 7HT cores with proprietary high heat resistance and high Bs characteristics, and SCF-XV coils feature a nanocrystalline metal core and are useful in various noise countermeasure fields. The SCN-XV coils, with their unique core structure, offer a dual-mode solution. The hybrid SCN-XV chokes provide the two functions of standard mode countermeasure and common mode noise suppression but with only one coil.