SCF39XV-290-Y2R4A004JH

KEMET
80-SCF39XV29Y2R4A4JH
SCF39XV-290-Y2R4A004JH

Mfr.:

Description:
Common Mode Chokes / Filters 1000V 0.4 mH 29A 4-Phase 1.100 mohm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 93 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,78 € 23,78 €
19,31 € 231,72 €
17,17 € 412,08 €
16,82 € 1.009,20 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SCF-XV 4 Phase
PCB Mount
Through Hole
4 Channel
400 uH
- 30 %, + 50 %
29 A
- 40 C
+ 150 C
33 mm
AEC-Q200
Tray
AC Line Filters
Automotive Grade Single-Phase Common Mode Coil
Application: High Voltage Automotive and Harsh Environment Industrial EMI Filtering, Medium Power Drives, On Board Charger for EV/PHEV, Wireless Charging Systems with 85 kHz
Brand: KEMET
Core Material: Nanocrystalline Metal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Diameter: 53 mm
Filter Type: AC
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 12
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: UALCF39Y004JH0
Unit Weight: 130,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.