SCF25-06-2000

KEMET
80-SCF25-06-2000
SCF25-06-2000

Mfr.:

Description:
Common Mode Chokes / Filters 250V 6A 20mH DCR=26mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,82 € 22,82 €
20,36 € 203,60 €
19,27 € 385,40 €
18,52 € 926,00 €
17,75 € 1.775,00 €
17,34 € 3.468,00 €
17,29 € 8.645,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SCF
PCB Mount
Through Hole
1 Channel
20 mH
6 A
26 mOhms
- 40 C
+ 120 C
Tray
10 mm
23 mm
32 mm
Tray
AC Line Filters
Compact Common Mode Filters
Application: Audio-visual Equipment, Home Appliances, Power Supples
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Diameter: 32 mm
Filter Type: Common mode
Product Type: Common Mode Chokes
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: UALSCF25062000
Unit Weight: 41,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99