SCF19XV-120-1R2A007JV

KEMET
80-SCF19XV1201R207JV
SCF19XV-120-1R2A007JV

Mfr.:

Description:
Common Mode Chokes / Filters 1000 V 0.6mH 12A ESR=3.99mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
84
Expected 2/4/2027
210
Expected 3/3/2027
Factory Lead Time:
46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,85 € 7,85 €
6,38 € 63,80 €
6,05 € 151,25 €
5,57 € 233,94 €
5,26 € 441,84 €
5,21 € 1.312,92 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SCF-XV
PCB Mount
Through Hole
1 Channel
600 uH
12 A
3.99 mOhms
- 40 C
+ 150 C
AEC-Q200
Tray
Common Mode Chokes
Brand: KEMET
Product Type: Common Mode Chokes
Factory Pack Quantity: 42
Subcategory: Inductors, Chokes & Coils
Part # Aliases: UALCF190007JV0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

High Permeability Ferrite AEC-Q200 Toroidal Coils

KEMET High Permeability Ferrite AEC-Q200 Toroidal Coils feature a wide variety of characteristics for automotive and harsh environment industrial applications. These common-mode chokes offer a high rated voltage of up to 1000V AC/DC, UL 94V-0 flame-retardant base and cap, and AEC-Q200 qualification. The SCR-XV coils are designed with proprietary high permeability ferrite S15H cores, the SCT-XV series utilizes ferrite 7HT cores with proprietary high heat resistance and high Bs characteristics, and SCF-XV coils feature a nanocrystalline metal core and are useful in various noise countermeasure fields. The SCN-XV coils, with their unique core structure, offer a dual-mode solution. The hybrid SCN-XV chokes provide the two functions of standard mode countermeasure and common mode noise suppression but with only one coil.