SC-12-100JH

KEMET
80-SC-12-100JH
SC-12-100JH

Mfr.:

Description:
Common Mode Chokes / Filters 250V 10mH 12A DCR=32mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 6/8/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,39 € 15,39 €
12,24 € 122,40 €
11,53 € 345,90 €
11,01 € 660,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SC-JH
PCB Mount
Through Hole
1 Channel
10 mH
12 A
32 mOhms
- 40 C
+ 105 C
Tray
5 mm
40 mm
Tray
AC Line Filters
Common Mode Choke
Brand: KEMET
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Diameter: 65 mm
Filter Type: Common mode
Lead Diameter: 1.6 mm
Lead Spacing: 44 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 15
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: UALSC12100JH00
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99