SC-10-55JH

KEMET
80-SC-10-55JH
SC-10-55JH

Mfr.:

Description:
Common Mode Chokes / Filters 250V 5.5mH 10A DCR=30mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 89 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,11 € 10,11 €
10,05 € 100,50 €
7,40 € 148,00 €
7,15 € 429,00 €
6,74 € 674,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SC-JH
PCB Mount
Through Hole
1 Channel
5.5 mH
10 A
30 mOhms
- 40 C
+ 105 C
Tray
5 mm
34 mm
Tray
AC Line Filters
Common Mode Choke
Brand: KEMET
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Diameter: 51 mm
Filter Type: Common mode
Lead Diameter: 1.4 mm
Lead Spacing: 30 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 20
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Part # Aliases: UALSC1055JH000
Unit Weight: 112,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99