SC-05-E06H

KEMET
80-SC-05-E06H
SC-05-E06H

Mfr.:

Description:
Common Mode Chokes / Filters 0.6mH 250V 5A DCR=0.0175Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,34 € 3,34 €
2,75 € 27,50 €
2,55 € 63,75 €
2,39 € 119,50 €
2,25 € 225,00 €
2,09 € 522,50 €
2,06 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SC-E-J
PCB Mount
Through Hole
1 Channel
600 uH
5 A
17.5 mOhms
- 25 C
+ 120 C
Tray
5 mm
13 mm
Tray
AC Line Filters
Brand: KEMET
Diameter: 25 mm
Filter Type: Common mode
Product Type: Common Mode Chokes
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: UALSC05E06H000
Unit Weight: 10,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.