SC-040-E092JH-P

KEMET
80-SC-040-E092JH-P
SC-040-E092JH-P

Mfr.:

Description:
Common Mode Chokes / Filters 250V 9.17mH 4A DCR=79.2mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 4,43 €
3,65 € 36,50 €
3,32 € 99,60 €
3,12 € 187,20 €
2,95 € 354,00 €
2,76 € 745,20 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SC-E-J
PCB Mount
Through Hole
1 Channel
9.17 mH
4 A
79.2 mOhms
- 40 C
+ 120 C
Tray
3.5 mm
15 mm
Tray
AC Line Filters
Common Mode Choke
Brand: KEMET
Core Material: Ferrite
Diameter: 31 mm
Filter Type: Common mode
Lead Diameter: 0.75 mm
Lead Spacing: 27.5 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 30
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: UALSC04E092JHP
Unit Weight: 26,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.