SC-02-300JV

KEMET
80-SC-02-300JV
SC-02-300JV

Mfr.:

Description:
Common Mode Chokes / Filters 250V 2A 44mH DCR=300mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
5,14 € 51,40 €
4,88 € 122,00 €
4,69 € 234,50 €
4,18 € 418,00 €
4,04 € 1.010,00 €
3,88 € 1.862,40 €
3,76 € 4.211,20 €
3,75 € 9.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SC-JV
Vertical Mount
Through Hole
1 Channel
44 mH
- 30 %, + 50 %
2 A
300 mOhms
- 25 C
+ 105 C
Tray
35 mm
25 mm
40 mm
Tray
Common Mode Chokes
Line Filter
Brand: KEMET
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Diameter: 35 mm
Filter Type: Common mode
Lead Diameter: 0.6 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 160
Subcategory: Inductors, Chokes & Coils
Test Frequency: 16 kHz
Part # Aliases: UALSC02300JV00
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99