SC-01-S07J

KEMET
80-SC-01-S07J
SC-01-S07J

Mfr.:

Description:
Common Mode Chokes / Filters 250V 1A 700uH DCR=38mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 2,62 €
2,16 € 21,60 €
1,81 € 45,25 €
1,74 € 208,80 €
1,64 € 459,20 €
1,57 € 816,40 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SC Three Phase
PCB Mount
Through Hole
1 Channel
700 uH
1 A
38 mOhms
- 25 C
+ 120 C
Tray
3.8 mm
27.5 mm
Tray
AC Line Filters
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Diameter: 24.5 mm
Filter Type: Common mode
Product Type: Common Mode Chokes
Factory Pack Quantity: 40
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: UALSC01S07J000
Unit Weight: 16,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SC & SCF-X Coils

KEMET SC and SCF-X Coils are standard-type AC line filters that are available in a wide variety of sizes and specifications. These toroidal coils are designed with proprietary ferrite cores and are useful in various noise countermeasure fields. KEMET offers a three-phase SCF-X coil series featuring ultra-high inductance and permeability, as well as toroidal coils with nanocrystalline metal cores. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.