SBC9-222-271

KEMET
80-SBC9-222-271
SBC9-222-271

Mfr.:

Description:
Power Inductors - Leaded 2200uH 10% 270mA DCR=3.78Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,20 € 12,00 €
1,12 € 56,00 €
0,894 € 89,40 €
0,86 € 172,00 €
0,802 € 401,00 €
0,673 € 673,00 €
0,661 € 1.652,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - Leaded
RoHS:  
Radial
11 mm x 10 mm
Unshielded
2.2 mH
10 %
270 mA
3.78 Ohms
- 20 C
+ 105 C
Standard
PCB Mount
10 mm
12 mm
Ferrite
SBC
Bulk
Application: Commercial
Brand: KEMET
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Lead Diameter: 0.7 mm
Lead Spacing: 7.5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: UPIN9222271000
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

Ferrite Core Inductors

KEMET Ferrite Core Inductors feature a small footprint that offers low power loss on loads. These inductors provide good thermal properties, low core loss, surface-mount or through-hole mounting, and a range of options. KEMET Ferrite Core Inductors are suitable for a wide variety of applications, including large load converters such as CPUs, GPUs, and memory, as well as small load systems such as smart meters and audio.

SBC & SBCP Coil Ferrite Inductors

KEMET SBC and SBCP Coil Ferrite Inductors feature drum core construction and a nickel-zinc (NiZn) ferrite core. These magnetic, non-shielded type inductors have an operating temperature range of up to +105°C. The conformally coated coils are useful in various fields and ideal for DC/DC converters and noise filters. Typical applications for KEMET SBC and SBCP inductors include LED lighting, xDSL modems, copy machines, flat-screen TVs, smart meters, and power supplies.