RSBPC1100DQ00K

KEMET
80-RSBPC1100DQ00K
RSBPC1100DQ00K

Mfr.:

Description:
Film Capacitors 630V 0.001 uF 125C 10% LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 52500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 3500)
0,069 € 3.622,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
1000 pF
630 VDC
Radial
Polyester
5 mm (0.197 in)
General Film Capacitors
220 VAC
10 %
- 55 C
+ 125 C
RSB
AEC-Q200
Ammo Pack
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Film Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Part # Aliases: SBPC1100DQ00K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

Low Power Film Capacitors

KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.

RSB Film Capacitors

KEMET RSB Film Capacitors feature a 50VDC to 630VDC voltage range, 0.001 to 4.7µF capacitance range, and ±20%, ±10% (standard), and ±5% capacitance tolerance. These wound or stacked metallized polyester film capacitors have 5mm lead spacing and radial leads of tinned wire. The radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. RSB capacitors are encapsulated with thermosetting resin inside a UL 94V-0 case. Automotive-grade devices that meet AEC-Q200 qualifications are available. Applications for KEMET RSB Film Capacitors are high-performance, high-temperature blocking, coupling, decoupling for a signal from DC to high frequency, pulse, logic, and timing circuits. Additional uses include lamp capacitors for electronic compact lamps, inverters for LCD monitors, and automotive DC motor suppression. This series is not suitable for across-the-line applications.