R82DC3220DQ60JB

KEMET
80-R82DC3220DQ60JB
R82DC3220DQ60JB

Mfr.:

Description:
Film Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,277 € 2,77 €
0,173 € 17,30 €
0,139 € 69,50 €
0,128 € 128,00 €
Full Ammo Pack (Order in multiples of 3500)
0,106 € 371,00 €
0,097 € 679,00 €
0,095 € 997,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.22 uF
63 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
General Film Capacitors
40 VAC
5 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 105 C
R82
AEC-Q200
Ammo Pack
Brand: KEMET
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Type: Automotive Grade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

R82 Film Capacitors

KEMET R82 Film Capacitors are wound or stacked metallized polyester film capacitors with radial leads of tinned wire. The radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The R82 series offers a 50VDC to 400VDC voltage range, 0.001µF to 4.7µF capacitance range, ±5%, ±10%, and ±20% capacitance tolerance. These capacitors have 5mm lead spacing and are encapsulated with thermosetting resin inside a case that meets UL 94V-0 requirements. Automotive-grade devices that meet AEC-Q200 qualifications are available. KEMET R82 Film Capacitors are ideally suited for blocking, coupling, decoupling, timing, and oscillator circuits. This series is not suitable for across-the-line applications.

Low Power Film Capacitors

KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.