R79MC1470Z340J

KEMET
80-R79MC1470Z340J
R79MC1470Z340J

Mfr.:

Description:
Film Capacitors .0047uF 400VDC 5% Rad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.031

Stock:
1.031 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,323 € 3,23 €
0,286 € 28,60 €
0,247 € 123,50 €
0,227 € 227,00 €
0,21 € 630,00 €
0,20 € 1.200,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
4700 pF
400 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
3.5 mm (0.138 in)
General Film Capacitors
200 VAC
5 %
2 Pin
7.5 mm (0.295 in)
Straight
- 55 C
+ 105 C
R79
Bulk
Brand: KEMET
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

R79 Metallized Polypropylene Film Capacitors

KEMET R79 Film Capacitors are radial box style, general purpose, metallized polypropylene capacitors that operate with a capacitance of 0.22µF and voltage of 160VDC / 70VAC.  The R79 series features a tolerance of +/-5%, a rated temperature of 85ºC and an operating temperature of -55ºC to +105ºC.

R79 MKP Metallized Polypropylene Film Capacitors

KEMET R79 MKP Metallized Polypropylene Film Capacitors are non-inductive type wound devices with a rated voltage of 160VDC, 250VDC, 400VDC, and 630VDC and an operating temperature range of -55°C to +105°C.  The leads of the R79 series are tinned wires with low thermal conductivity. These capacitors are encapsulated with a self-extinguishing thermosetting resin in a box material that meets UL 94V–0 requirements. KEMET R79 MKP Metallized Polypropylene Film Capacitors are suitable for timing, oscillator circuits, and high-frequency coupling and decoupling applications.