R76UI147050H4J

KEMET
80-R76UI147050H4J
R76UI147050H4J

Mfr.:

Description:
Film Capacitors 2000V 4700pF 5% LS=15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.432

Stock:
1.432 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,271 € 2,71 €
0,244 € 24,40 €
0,20 € 100,00 €
0,194 € 194,00 €
0,176 € 352,00 €
0,165 € 825,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
4700 pF
2 kVDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
11 mm (0.433 in)
General Film Capacitors
700 VAC
5 %
2 Pin
406.35 mOhms
11 mm (0.433 in)
Straight
- 55 C
+ 125 C
R76H
AEC-Q200
Bulk
Brand: KEMET
Lead Diameter: 0.8 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Automotive DC and Pulse Film Capacitor
Unit Weight: 2,463 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

DC-Link Film Capacitors

KEMET DC-Link Film Capacitors act as an intermediary DC smoothing stage between AC stages. The intermediate DC step allows noise-reduced power transfer when converting between AC sources of different power, frequency, or voltage conditions. DC-link capacitors frequently experience high slew rates that can be detrimental if a suitably robust capacitor is not selected. These capacitors from KEMET are often found in power inverters, high-power charging circuits, and motor drives. Capacitor technologies are sometimes mixed in DC-link applications to target transients and noise that potentially need multiple stages of filtering.

R76H 125°C Polypropylene Capacitors

KEMET R76H 125°C MMKP Polypropylene Capacitors feature double-sided metallized film electrodes for direct current and pulse applications. The series is AEC-Q200 automotive-grade with lead spacing up to 37.5mm. These R76H capacitors offer a 250VDC to 2000VDC voltage range and a 100pF to 15µF capacitance range. Applications include resonant circuits, high-frequency, high current, snubber, silicon-controlled rectifier (SCR and IGBT), and SiC (example: MOSFET) commutation circuits. The R76H capacitors are also ideal for applications with high voltages and high currents in combination with a high ambient temperature. The series is not suitable for across-the-line applications. KEMET R76H MMKP capacitors have an operating temperature range of -55°C to +125°C.