R76TR333050H3J

KEMET
80-R76TR333050H3J
R76TR333050H3J

Mfr.:

Description:
Film Capacitors 1600V 0.33uF 5% LS=27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 502

Stock:
502 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4,82 €
3,53 € 35,30 €
3,00 € 150,00 €
2,80 € 280,00 €
2,79 € 1.428,48 €
2,48 € 2.539,52 €
2,38 € 4.874,24 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.33 uF
1.6 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
32 mm (1.26 in)
33 mm (1.299 in)
General Film Capacitors
650 VAC
5 %
2 Pin
9.65 mOhms
33 mm (1.299 in)
Straight
- 55 C
+ 125 C
R76H
AEC-Q200
Tray
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 128
Subcategory: Capacitors
Type: Automotive DC and Pulse Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532251000
USHTS:
8532250070
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

DC-Link Film Capacitors

KEMET DC-Link Film Capacitors act as an intermediary DC smoothing stage between AC stages. The intermediate DC step allows noise-reduced power transfer when converting between AC sources of different power, frequency, or voltage conditions. DC-link capacitors frequently experience high slew rates that can be detrimental if a suitably robust capacitor is not selected. These capacitors from KEMET are often found in power inverters, high-power charging circuits, and motor drives. Capacitor technologies are sometimes mixed in DC-link applications to target transients and noise that potentially need multiple stages of filtering.

R76H 125°C Polypropylene Capacitors

KEMET R76H 125°C MMKP Polypropylene Capacitors feature double-sided metallized film electrodes for direct current and pulse applications. The series is AEC-Q200 automotive-grade with lead spacing up to 37.5mm. These R76H capacitors offer a 250VDC to 2000VDC voltage range and a 100pF to 15µF capacitance range. Applications include resonant circuits, high-frequency, high current, snubber, silicon-controlled rectifier (SCR and IGBT), and SiC (example: MOSFET) commutation circuits. The R76H capacitors are also ideal for applications with high voltages and high currents in combination with a high ambient temperature. The series is not suitable for across-the-line applications. KEMET R76H MMKP capacitors have an operating temperature range of -55°C to +125°C.