R75PW44704030J

KEMET
80-R75PW44704030J
R75PW44704030J

Mfr.:

Description:
Film Capacitors 630V 4.7uF 5% LS=37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
3,96 € 39,60 €
3,84 € 192,00 €
3,47 € 291,48 €
2,95 € 1.486,80 €
2,86 € 2.882,88 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
4.7 uF
630 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
41.5 mm (1.634 in)
40 mm (1.575 in)
General Film Capacitors
250 VAC
5 %
2 Pin
5.1 mOhms
40 mm (1.575 in)
Straight
- 55 C
+ 105 C
R75
Tray
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MK
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 84
Subcategory: Capacitors
Type: Automotive DC and Pulse Film Capacitor
Unit Weight: 39,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99