R75MR44704030J

KEMET
80-R75MR44704030J
R75MR44704030J

Mfr.:

Description:
Film Capacitors 400V 4.7uF 5% LS=27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
448
Expected 6/12/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
3,19 € 31,90 €
2,71 € 135,50 €
2,53 € 283,36 €
2,31 € 1.293,60 €
2,25 € 2.268,00 €
2,20 € 4.435,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
4.7 uF
400 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
32 mm (1.26 in)
22 mm (0.866 in)
General Film Capacitors
220 VAC
5 %
2 Pin
5.1 mOhms
37 mm (1.457 in)
Straight
- 55 C
+ 105 C
R75
Tray
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MK
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 112
Subcategory: Capacitors
Type: Automotive DC and Pulse Film Capacitor
Unit Weight: 28,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99