R71VI3220403EJ

Not Assigned
R71VI3220403EJ

Mfr.:

Description:
Film Capacitors 0.22 U 520VV

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
0.22 uF
520 VDC
Radial
15 mm (0.591 in)
18 mm (0.709 in)
General Film Capacitors
250 VAC
5 %
2 Pin
Straight
- 55 C
+ 105 C
R71
Bulk
Brand: KEMET
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Type: Polypropylene Pulse / High Frequency Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99