R71PI3470504EM

KEMET
80-R71PI3470504EM
R71PI3470504EM

Mfr.:

Description:
Film Capacitors 630volts 0.47uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,393 € 3,93 €
0,358 € 35,80 €
0,298 € 149,00 €
0,257 € 257,00 €
0,239 € 597,50 €
0,232 € 1.160,00 €
0,23 € 5.750,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.47 uF
630 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
General Film Capacitors
275 VAC
20 %
2 Pin
Straight
- 40 C
+ 110 C
R71
Bulk
Brand: KEMET
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Polypropylene Pulse / High Frequency Film Capacitors
Unit Weight: 4,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99