R71MF2470AA00J

KEMET
80-R71MF2470AA00J
R71MF2470AA00J

Mfr.:

Description:
Film Capacitors 420volts 0.047uF 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 517

Stock:
517 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,243 € 2,43 €
0,219 € 21,90 €
0,179 € 89,50 €
0,155 € 310,00 €
0,138 € 552,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.047 uF
420 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
4 mm (0.157 in)
General Film Capacitors
220 VAC
5 %
2 Pin
9 mm (0.354 in)
Straight
- 40 C
+ 110 C
R71
Bulk
Brand: KEMET
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Polypropylene Pulse / High Frequency Film Capacitors
Unit Weight: 649,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Low Power Polypropylene Capacitors

KEMET Low Power Polypropylene Capacitors feature a 100pF to 22µF capacitance range, 900VAC maximum voltage rating, and tolerance from 0% to 20%. KEMET Low Power Polypropylene Capacitors are ideal for deflection circuits in TV sets and high voltage and current designs. These capacitors include the following series: A70, A72, F461-F464, PHE450, PFR, R71, R73, R74, R75, and R76. 

R71 Film Capacitors

KEMET R71 MKP Film Capacitors offer a 420VDC to 1000VDC voltage range and are typically used for P.F.C (Power Factor Correction). The R71 Series is constructed of metallized polypropylene film with radial leads of tinned wire and is encapsulated in a self-extinguishing solvent-resistant plastic case. KEMET R71 MKP Film Capacitors are ideal for power factor correction and pulse applications.