R60QW42205030K

KEMET
80-R60QW42205030K
R60QW42205030K

Mfr.:

Description:
Film Capacitors 2.2uF 1000VDC 10% Rad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,55 € 6,55 €
4,88 € 48,80 €
4,05 € 202,50 €
4,04 € 339,36 €
3,64 € 1.834,56 €
3,53 € 3.558,24 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
2.2 uF
1 kVDC
Radial
Polyester
37.5 mm (1.476 in)
41.5 mm (1.634 in)
20 mm (0.787 in)
General Film Capacitors
250 VAC
10 %
2 Pin
40 mm (1.575 in)
Straight
- 55 C
+ 105 C
R60
AEC-Q200
Tray
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MK
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 84
Subcategory: Capacitors
Type: Automotive Grade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99