R60DR54705050K

KEMET
80-R60DR54705050K
R60DR54705050K

Mfr.:

Description:
Film Capacitors 47uF 63VDC 10% Rad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,65 € 9,65 €
7,38 € 73,80 €
6,48 € 324,00 €
6,16 € 689,92 €
5,70 € 3.192,00 €
5,58 € 5.624,64 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
47 uF
63 VDC
Radial
Polyester
27.5 mm (1.083 in)
32 mm (1.26 in)
22 mm (0.866 in)
General Film Capacitors
40 VAC
10 %
2 Pin
37 mm (1.457 in)
Straight
- 55 C
+ 105 C
R60
AEC-Q200
Tray
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MK
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 112
Subcategory: Capacitors
Type: Automotive Grade
Unit Weight: 36,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

R60 & R66 Series Film Capacitors

KEMET R60 and R66 Series Film Capacitors are metalized polyester film capacitors for D.C. multipurpose applications. The R60 Series Film Capacitors from KEMET are typically used in blocking, coupling, decoupling, by-passing, interference suppression in low voltage applications, such as automotive. KEMET R66 Series Film Capacitors combines small size and good performance in by-passing, blocking, and interference suppression in low voltage applications, such as automotive.

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

Low Power Film Capacitors

KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.