R586I268050T0K

KEMET
80-R586I268050T0K
R586I268050T0K

Mfr.:

Description:
Film Capacitors 600VAC 0.068 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.544

Stock:
1.544 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
0,972 € 9,72 €
0,777 € 38,85 €
0,718 € 71,80 €
0,617 € 308,50 €
0,587 € 587,00 €
0,554 € 1.108,00 €
0,534 € 2.670,00 €
0,53 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.068 uF
1.2 kVDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
10 mm (0.394 in)
Suppression Film Capacitors
600 VAC
10 %
2 Pin
16 mm (0.63 in)
Straight
- 40 C
+ 110 C
R58
AEC-Q200
Tray
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

R53 & R58 EMI Suppression Capacitors

KEMET R53 and R58 EMI Suppression Capacitors are designed for situations where capacitor failure would not result in exposure to electric shock. The R53 miniature capacitors utilize X2 technology in terms of combined THB Grade 3B level and feature high capacitance density and high capacitance values in a small pitch. The R53 and R58 capacitors are constructed of metalized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94V-0. These capacitors are AEC–Q200 qualified, RoHS compliant, and operate within a -40°C to +110°C temperature range. Typical applications include LED drives, smart utility meters, solar micro-inverters, EMI filters in wireless power transfer, and consumer electronics.

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.