R49AW447000B1K

KEMET
80-R49AW447000B1K
R49AW447000B1K

Mfr.:

Description:
Safety Capacitors 330vac 4.7uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
3,53 € 35,30 €
3,00 € 150,00 €
2,80 € 280,00 €
2,50 € 1.260,00 €
2,47 € 2.489,76 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
4.7 uF
X1
330 VAC
Radial
37.5 mm (1.476 in)
800 VDC
41.5 mm
19 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
40 mm
R49_X1 330
Tray
Brand: KEMET
Product Type: Safety Capacitors
Factory Pack Quantity: 126
Subcategory: Capacitors
Unit Weight: 49,118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.