R474N312050A1K V057

KEMET
80-R474N312050A1KV57
R474N312050A1K V057

Mfr.:

Description:
Safety Capacitors 440VAC 0.12uF 10% LS=22.5mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.551

Stock:
1.551 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,566 € 5,66 €
0,408 € 40,80 €
0,335 € 201,00 €
0,311 € 373,20 €
0,271 € 731,70 €
0,25 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
120 nF
X1
440 VAC
Radial
22.5 mm (0.886 in)
1 kVDC
26.5 mm
8.5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
17 mm
R47 V057
AEC-Q200
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 300
Type: Metallized Polypropylene Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
USHTS:
8532250020
ECCN:
EAR99

R47 EMI Suppression Capacitors

KEMET R47 EMI Suppression Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin and meet UL 94V-0 requirements. The series is designed to be used as electromagnetic interference (EMI) suppression filters in across-the-line applications requiring X1 safety classification. The capacitors are ideal for situations where exposure to a shock in the event of capacitor failure is not possible. KEMET R47 EMI Suppression Capacitors offer a capacitance range of 0.0047μF to 2.2μF and a rated voltage of 440VAC 50Hz/60Hz. These automotive-grade devices feature self-healing properties and an operating temperature range of -40°C to +110°C.