R474I310050A1K

KEMET
80-R474I310050A1K
R474I310050A1K

Mfr.:

Description:
Safety Capacitors 0.1uF 440VAC 10% X1 Rad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.975

Stock:
5.975 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,551 € 5,51 €
0,442 € 44,20 €
0,415 € 145,25 €
0,402 € 422,10 €
0,375 € 1.050,00 €
0,362 € 3.674,30 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.1 uF
X1
440 VAC
Radial
15 mm (0.591 in)
1 kVDC
18 mm
11 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
19 mm
R47
Bulk
Brand: KEMET
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 350
Subcategory: Capacitors
Type: Metallized Polypropylene Film EMI Suppression Capacitors Class X1
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R47 EMI Suppression Capacitors

KEMET R47 EMI Suppression Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin and meet UL 94V-0 requirements. The series is designed to be used as electromagnetic interference (EMI) suppression filters in across-the-line applications requiring X1 safety classification. The capacitors are ideal for situations where exposure to a shock in the event of capacitor failure is not possible. KEMET R47 EMI Suppression Capacitors offer a capacitance range of 0.0047μF to 2.2μF and a rated voltage of 440VAC 50Hz/60Hz. These automotive-grade devices feature self-healing properties and an operating temperature range of -40°C to +110°C.