R474I247050A2K

KEMET
80-R474I247050A2K
R474I247050A2K

Mfr.:

Description:
Safety Capacitors .047uF 440VAC 10% X1 Rad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,50 € 5,00 €
0,458 € 45,80 €
0,375 € 187,50 €
0,354 € 247,80 €
0,324 € 1.814,40 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.047 uF
X1
440 VAC
Radial
15 mm (0.591 in)
1 kVDC
18 mm
6 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
17.5 mm
R47
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Type: Metallized Polypropylene Film EMI Suppression Capacitors Class X1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

R47 EMI Suppression Capacitors

KEMET R47 EMI Suppression Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin and meet UL 94V-0 requirements. The series is designed to be used as electromagnetic interference (EMI) suppression filters in across-the-line applications requiring X1 safety classification. The capacitors are ideal for situations where exposure to a shock in the event of capacitor failure is not possible. KEMET R47 EMI Suppression Capacitors offer a capacitance range of 0.0047μF to 2.2μF and a rated voltage of 440VAC 50Hz/60Hz. These automotive-grade devices feature self-healing properties and an operating temperature range of -40°C to +110°C.