R46KF310040P1M

KEMET
80-R46KF310040P1M
R46KF310040P1M

Mfr.:

Description:
Safety Capacitors 275Vac 0.1uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.841

Stock:
3.841
Can Dispatch Immediately
On Order:
4.500
Expected 8/28/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,298 € 2,98 €
0,27 € 27,00 €
0,223 € 111,50 €
0,218 € 218,00 €
0,188 € 282,00 €
0,182 € 819,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.1 uF
X2
275 VAC
Radial
10 mm (0.394 in)
560 VDC
13 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
11 mm
R46 X2 275 MIN
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Type: X2 Class Metallized Polypropylene Film Capacitor, Self Healing Properties
Part # Aliases: 46KF310040P1M
Unit Weight: 1,056 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99