R463R422050H7K

KEMET
80-R463R422050H7K
R463R422050H7K

Mfr.:

Description:
Safety Capacitors 630Vo 2.2uF 10% 125C LS=27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201
Can Dispatch Immediately
On Order:
352
Expected 6/30/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,36 € 13,60 €
1,17 € 58,50 €
1,05 € 105,00 €
0,955 € 504,24 €
0,912 € 963,07 €
0,869 € 1.835,33 €
0,843 € 4.302,67 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
2.2 uF
X2
310 VAC
Radial
27.5 mm (1.083 in)
630 VDC
32 mm
14 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 125 C
28 mm
R46 X2 310 HT
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 100000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 176
Type: Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99