R463R410050H7K

KEMET
80-R463R410050H7K
R463R410050H7K

Mfr.:

Description:
Safety Capacitors 630Volt 1uF 10% 125C LS=27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700
Can Dispatch Immediately
On Order:
1.008
Expected 6/8/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,03 € 10,30 €
0,824 € 41,20 €
0,678 € 67,80 €
0,677 € 227,47 €
0,622 € 626,98 €
0,586 € 1.181,38 €
0,567 € 2.857,68 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
1 uF
X2
310 VAC
Radial
27.5 mm (1.083 in)
630 VDC
32 mm
11 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 125 C
20 mm
R46 X2 310 HT
Bulk
Brand: KEMET
Life: 100000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 336
Type: Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R41 & R46 Series Film Capacitors

KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.