R413R333050P0K

KEMET
80-R413R333050P0K
R413R333050P0K

Mfr.:

Description:
Safety Capacitors 300VAC 1200V 0.33 uF 10% 125C LS= =27.5mm THB Grd IIB AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 913

Stock:
913 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
1,61 € 16,10 €
1,52 € 76,00 €
1,33 € 133,00 €
1,18 € 396,48 €
1,02 € 1.028,16 €
0,972 € 1.959,55 €
0,946 € 4.767,84 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.33 uF
X1, Y2
300 VAC
Radial
27.5 mm (1.083 in)
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
- 40 C
+ 110 C
R41P
AEC-Q200
Tray
Brand: KEMET
Product Type: Safety Capacitors
Factory Pack Quantity: 336
Subcategory: Capacitors
Type: Metallized Polypropylene Film EMI Suppression Capacitor
Part # Aliases: 413R333050P0K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R41 & R46 Series Film Capacitors

KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.