R413I147050T0K

KEMET
80-R413I147050T0K
R413I147050T0K

Mfr.:

Description:
Safety Capacitors 300V 0.0047uF 125C LS=15mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
5.000
Expected 1/18/2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,254 € 2,54 €
0,229 € 22,90 €
0,187 € 93,50 €
0,173 € 173,00 €
0,157 € 314,00 €
0,151 € 755,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
4700 pF
X1, Y2
300 VAC
Radial
15 mm (0.591 in)
1.5 kVDC
18 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 125 C
11 mm
R41-T
AEC-Q200
Bulk
Brand: KEMET
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Polypropylene Film EMI Suppression Capacitors
Unit Weight: 1,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R41 & R46 Series Film Capacitors

KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

EMI/RFI Suppression Capacitors

KEMET EMI/RFI Suppression Capacitors offer a maximum voltage rating of 760VAC and are ideal for capacitive power supplies. The KEMET portfolio of EMI/RFI suppression capacitors includes the following series: F861, F862, F871, F872, F873, F881, P278, P295, PHE844, PHE845, PHZ9004, PME264, PME271E, PME271M, PME271Y, PME295, PZB300, R41, R41-T, R46, R47, R49, and SMP253.

R41-T Y2 Automotive Capacitors

KEMET Electronics R41-T Y2 Automotive Capacitors offer up to 1500VAC rated voltage, 15mm to 22.5mm lead spacing, and ENEC, UL, cUL, and CQC approvals. The R41 series is suitable for use in situations where failure of the capacitor could lead to danger of electric shock. These capacitors feature metallized polypropylene film construction, encapsulated with self-extinguishing resin. KEMET Electronics R41-T Y2 Automotive Capacitors are ideal in EMI suppression filter in "line-to-ground" and "across-the-line" applications.