R413F1100JY00M

KEMET
80-R413F1100JY00M
R413F1100JY00M

Mfr.:

Description:
Safety Capacitors 1000volts 1000pF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,349 € 3,49 €
0,238 € 23,80 €
0,194 € 97,00 €
0,155 € 155,00 €
0,151 € 271,80 €
0,148 € 799,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
1000 pF
X1, Y2
300 VAC
Radial
10 mm (0.394 in)
1 kVDC
13 mm
4 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
9 mm
R41
AEC-Q200
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Life: 1000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Type: Metallized Polypropylene Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

R41 & R46 Series Film Capacitors

KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.