PMR209ME6470M033R30

KEMET
80-PMR209ME6470M033
PMR209ME6470M033R30

Mfr.:

Description:
Film Capacitors 250volts 0.47uF 20% LS 25.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
3,17 € 31,70 €
2,11 € 158,25 €
2,02 € 1.060,50 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.47 uF
630 VDC
Radial
Paper
25.4 mm (1 in)
30.5 mm (1.201 in)
15.3 mm (0.602 in)
RC Snubber Film Capacitors
250 VAC
20 %
2 Pin
33 Ohms
22 mm (0.866 in)
Straight
- 40 C
+ 85 C
PMR209
Bulk
Brand: KEMET
Product Type: Film Capacitors
Factory Pack Quantity: 75
Subcategory: Capacitors
Part # Aliases: P409EL474M250AH330
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.