PMR209MC6220M047R300PS

80-PMR209M047R300PS
PMR209MC6220M047R300PS

Mfr.:

Description:
Film Capacitors 250 VAC 630volts 0.22uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.22 uF
630 VDC
Radial
Paper
RC Snubber Film Capacitors
250 VAC
20 %
PMR209
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Product Type: Film Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Part # Aliases: P409CP224M250DH470LW0P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99