PME295RB3470MR040C

KEMET
80-PME295RB3470MR040
PME295RB3470MR040C

Mfr.:

Description:
Safety Capacitors 440V 470pF 20% LS=15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.350

Stock:
1.350 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1350 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,20 € 12,00 €
1,02 € 51,00 €
0,894 € 89,40 €
0,758 € 379,00 €
0,702 € 702,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
470 pF
Y1
440 VAC
Radial
15 mm (0.591 in)
18 mm
5.5 mm
Safety Film Capacitors
Paper
20 %
2 Pin
Straight
- 40 C
+ 115 C
12.5 mm
PME295
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: General Purpose AC / DC Metallized Paper Capacitor
Part # Aliases: P295BE471M440CL40C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

EMI/RFI Suppression Capacitors

KEMET EMI/RFI Suppression Capacitors offer a maximum voltage rating of 760VAC and are ideal for capacitive power supplies. The KEMET portfolio of EMI/RFI suppression capacitors includes the following series: F861, F862, F871, F872, F873, F881, P278, P295, PHE844, PHE845, PHZ9004, PME264, PME271E, PME271M, PME271Y, PME295, PZB300, R41, R41-T, R46, R47, R49, and SMP253.

PME295 Metallized Impregnated Paper Capacitors

KEMET PME295 Metallized Impregnated Paper Capacitors, Class Y1 offers AC line EMI suppression with self-extinguishing impregnated paper for excellent self-healing properties that ensure long life even when subjected to frequent overvoltages. PME295 capacitors are ideal for use when a Y1 or double-insulated film capacitor is required. With a 480VAC UL/CSA voltage rating (440VAC in Europe) this film capacitor is also suitable for Y2 applications at industrial voltages.